Microchip Technology Inc. TC6504N015VCTTR

Image may be a representation.
See specs for product details.
ULTRA SMALL TEMP SWITCH WITH PIN-SELECTABLE HYSTERESIS
Manufacturer #: TC6504N015VCTTR
Allied Stock #: 70046459
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.54 (Each)
3000 $0.54
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000

Multiples Of: 3000
Product Specifications
Product Attribute Attribute Value Search
Accuracy ±4 %
Body Style SOT-23
Series TC6501/2/3/4 Series
Current, Supply 40 μA
Dimensions 3.10 x 3.00 x 1.30 mm
Height 0.051" (1.3mm)
Length 0.122" (3.1mm)
Measurement Range 125 °C
Mounting Type Surface Mount
Number of Pins 5
Output Type Analog
Package Type SOT-23A
Supply Voltage 2.7-5.5 VDC
Maximum Operating Temperature +135 °C
Minimum Operating Temperature -55 °C
Termination Surface Mount
Type Temperature
Voltage Range 2.7-5.5 V
Width 0.118" (3mm)
Function Temperature
Operating Voltage Range 2.7 to 5.5 V
Sensor Type Temperature
Temperature Operating Range -55 to +135 °C
Temperature, Range -45 to 125 °C
Primary Type Temperature

Overview

Temperature Sensors are useful in thermometer circuits, temperature compensation applications as well as a wide array of general-purpose replacements for older thermistor technology.

Product Added to Cart
Microchip Technology Inc.
ULTRA SMALL TEMP SWITCH WITH PIN-SELECTABLE HYSTERESIS
Allied Stock #: 70046459
Mfr's Part #: TC6504N015VCTTR
$0.540 Each
Quantity added: