Microchip Technology Inc. TC4468COE

Image may be a representation.
See specs for product details.
TC4468COE; Quad MOSFET Power Driver 1.2AHalf Bridge; 4.5 to 18V; ; 16-Pin SOIC
Manufacturer #: TC4468COE
Allied Stock #: 70045785

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.64 (Each)
1 $4.64
10 $3.44
25 $2.89
100 $2.34
Availability

351 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Configuration Non-Inverting
Current, Input Bias Maximum of 10 μA
Dimensions 10.49 x 7.59 x 2.39 mm
Height 0.094" (2.39mm)
Length 0.412" (10.49mm)
Mounting Type Surface Mount
Number of Pins 14
Package Type SOIC
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Time, Rise Maximum of 50 ns
Width 0.299" (7.59mm)
Fall Time Maximum of 50 ns
Current, Peak 1.2 A
Driver Type MOSFET/IGBT
Number of Drivers 4
Number of Outputs 4
Operating Voltage Range 4.5 to 18 V
Resistance, On-State 30 Ω
Temperature Operating Range 0 to +70 °C
Time Delay Maximum of 100
Input Logic Compatibility CMOS, TTL

Overview

Microchip's new Power MOSFET Drivers feature wide-range input supply voltages and output currents. These drivers offer outstanding latch-up immunity. The portfolio has recently been expanded with the addition of smaller, surface mount packages.

Product Added to Cart
Microchip Technology Inc.
TC4468COE; Quad MOSFET Power Driver 1.2AHalf Bridge; 4.5 to 18V; ; 16-Pin SOIC
Allied Stock #: 70045785
Mfr's Part #: TC4468COE
$4.640 Each
Quantity added: