Microchip Technology Inc. TC1426COA

Image may be a representation.
See specs for product details.
IC MOSFET DVR 1.2A DUAL HS 8SOIC
Manufacturer #: TC1426COA
Allied Stock #: 70045757
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.76 (Each)
1 $0.76
10 $0.69
25 $0.58
100 $0.55
Availability

31 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Configuration Inverting
Dimensions 5 x 3.99 x 1.50 mm
Height 0.059" (1.5mm)
Length 0.196" (5mm)
Mounting Type Surface Mount
Number of Pins 8
Package Type SOIC
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Time, Rise 60 ns
Width 0.157" (3.99mm)
Fall Time 40 ns
Current, Peak 1.2 A
Driver Type Low Side
Number of Drivers 2
Number of Outputs 2
Operating Voltage Range 4.5 to 16 V
Temperature Operating Range 0 to +70 °C
Time Delay 125
Input Logic Compatibility CMOS, TTL
Product Added to Cart
Microchip Technology Inc.
IC MOSFET DVR 1.2A DUAL HS 8SOIC
Allied Stock #: 70045757
Mfr's Part #: TC1426COA
$0.760 Each
Quantity added: