Microchip Technology Inc. PIC32MX764F128L-V/BG

Image may be a representation.
See specs for product details.
128 KB Flash; 32 KB RAM; USB-OTG; CAN; Ethernet; 80 MHz; 10-Bit ADC; DMA
Manufacturer #: PIC32MX764F128L-V/BG
Allied Stock #: 70543612

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.11 (Each)
184 $5.11
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 184

Multiples Of: 184
Product Specifications
Product Attribute Attribute Value Search
Series PIC32MX5/6/7 Series
Frequency 80
Mounting Type Surface Mount
Number of Pins 121
Package Type TFBGA
Type PIC
Memory Type Flash
Number of Bits 32
RAM Size 32 kB
Program Memory Size 128 kB
Family Name PIC32MX Family

Overview

Microchip’s Family of Microcontroller Series - PIC32MX:

PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.

PIC32MX MCUs offer wide-range of memory configuration and rich peripheral set at low cost. PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.

Features:

  • MIPS32 M4K Core with up to 50 MHz/83 DMIPS
  • Up to four SPI/I2S interfaces for audio processing and playback
  • USB device/host/OTG
  • CAN 2.0B with 1 Mbps bit rates for industrial/automotive applications
  • Enhanced PMP for graphics or external memory
  • Support for mTouch capacitive touch buttons and sliders
  • Up to fi ve UARTs, three analog comparators and two I2C™ buses
  • 10-bit, 1 Msps, up to 48-channel ADC
  • Peripheral Pin Select (PPS) allows function remapping
  • Temperature range: -40°C to 105°C



  • Product Added to Cart
    Microchip Technology Inc.
    128 KB Flash; 32 KB RAM; USB-OTG; CAN; Ethernet; 80 MHz; 10-Bit ADC; DMA
    Allied Stock #: 70543612
    Mfr's Part #: PIC32MX764F128L-V/BG
    $5.110 Each
    Quantity added: