Microchip Technology Inc. PIC32MX550F256HT-V/PT

Image may be a representation.
See specs for product details.
256KB Flash; 32KB RAM; I2S; CTMU; UART; ADC DMA; PMP
Manufacturer #: PIC32MX550F256HT-V/PT
Allied Stock #: 70543528

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.61 (Each)
1200 $3.61
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1200

Multiples Of: 1200
Product Specifications
Product Attribute Attribute Value Search
Series PIC32MX5/6/7 Series
Frequency 40
Mounting Type Surface Mount
Number of Pins 64
Package Type TQFP
Type PIC
Memory Type Flash
Number of Bits 32
Number of I/O Ports 49
RAM Size 32 kB
Program Memory Size 256 kB
Family Name PIC32MX Family

Overview

Microchip’s Family of Microcontroller Series - PIC32MX:

PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.

PIC32MX MCUs offer wide-range of memory configuration and rich peripheral set at low cost. PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.

Features:

  • MIPS32 M4K Core with up to 50 MHz/83 DMIPS
  • Up to four SPI/I2S interfaces for audio processing and playback
  • USB device/host/OTG
  • CAN 2.0B with 1 Mbps bit rates for industrial/automotive applications
  • Enhanced PMP for graphics or external memory
  • Support for mTouch capacitive touch buttons and sliders
  • Up to fi ve UARTs, three analog comparators and two I2C™ buses
  • 10-bit, 1 Msps, up to 48-channel ADC
  • Peripheral Pin Select (PPS) allows function remapping
  • Temperature range: -40°C to 105°C



  • Product Added to Cart
    Microchip Technology Inc.
    256KB Flash; 32KB RAM; I2S; CTMU; UART; ADC DMA; PMP
    Allied Stock #: 70543528
    Mfr's Part #: PIC32MX550F256HT-V/PT
    $3.610 Each
    Quantity added: