Microchip Technology Inc. PIC32MX534F064L-I/BG

Image may be a representation.
See specs for product details.
XBGA-121 10X10X1.20mm Tray; 100-Pins; 64KB Flash; 16KB RAM; 80 MHz; USB; CAN; 4 D
Manufacturer #: PIC32MX534F064L-I/BG
Allied Stock #: 70047621
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.13 (Each)
184 $4.13
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 184

Multiples Of: 184
Product Specifications
Product Attribute Attribute Value Search
Series PIC32MX5/6/7 Series
Comparator Type 2
Dimensions 10.00 x 10.00 x 0.85 mm
Frequency 80
Height 0.033" (0.85mm)
Interface CAN/I2C/SPI/UART/USB
Length 0.393" (10mm)
Mounting Type Surface Mount
Number of Pins 121
Package Type TFBGA
Speed 80 MHz
Temperature Range –40 to +85 °C
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Type PIC
Voltage Range 2.3-3.6 V
Voltage, Operating 2.3 to 3.6 V
Width 0.394" (10mm)
A/D Inputs 16 x 10 bit
Architecture RISC
Data Rate 105 MIPS
Memory Type Flash
Number of Bits 32
Programmable Memory 64K Bytes
RAM Size 16 kB
Temperature Operating Range -40 to +85 °C
Timers 5 x 16 bit
Input Output 85
EEPROM Memory 0 B
ADC Resolution 10 bit
USB Channels 1 x Device, 1 x Host/OTG
Timer Resolution 16 bit
Maximum Number of CAN Channels 1
Maximum Number of I2C Channels 5
Maximum Number of LIN Channels 1
Maximum Number of SPI Channels 4
Maximum Number of UART Channels 6
PWM Channels 5
Program Memory Size 64 kB
Number of PWM Units 1
Number of ADCs 1
Number of Timers 5
Family Name PIC32MX Family

Overview

Microchip’s Family of Microcontroller Series - PIC32MX:

PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.

PIC32MX MCUs offer wide-range of memory configuration and rich peripheral set at low cost. PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.

Features:

  • MIPS32 M4K Core with up to 50 MHz/83 DMIPS
  • Up to four SPI/I2S interfaces for audio processing and playback
  • USB device/host/OTG
  • CAN 2.0B with 1 Mbps bit rates for industrial/automotive applications
  • Enhanced PMP for graphics or external memory
  • Support for mTouch capacitive touch buttons and sliders
  • Up to fi ve UARTs, three analog comparators and two I2C™ buses
  • 10-bit, 1 Msps, up to 48-channel ADC
  • Peripheral Pin Select (PPS) allows function remapping
  • Temperature range: -40°C to 105°C



  • Product Added to Cart
    Microchip Technology Inc.
    XBGA-121 10X10X1.20mm Tray; 100-Pins; 64KB Flash; 16KB RAM; 80 MHz; USB; CAN; 4 D
    Allied Stock #: 70047621
    Mfr's Part #: PIC32MX534F064L-I/BG
    $4.130 Each
    Quantity added: