Microchip Technology Inc. PIC32MX470F512H-I/MR

Image may be a representation.
See specs for product details.
PIC32MX470F512H-I/MR; 32bit PIC Microcontroller; 100MHz; 512kb Flash; 64-Pin QFN
Manufacturer #: PIC32MX470F512H-I/MR
Allied Stock #: 70470261

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.37 (Each)
120 $7.37
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 120

Multiples Of: 120
Product Specifications
Product Attribute Attribute Value Search
Series PIC32MX3/MX4 Series
Frequency 80
Mounting Type Surface Mount
Number of Pins 64
Package Type VFQFN
Minimum Operating Temperature -40 °C
Type PIC
Memory Type Flash
Number of Bits 32
Number of I/O Ports 51
RAM Size 128 kB
Program Memory Size 512 kB
Family Name PIC32MX Family

Overview

Microchip’s Family of Microcontroller Series - PIC32MX:

PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.

PIC32MX MCUs offer wide-range of memory configuration and rich peripheral set at low cost. PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.

Features:

  • MIPS32 M4K Core with up to 50 MHz/83 DMIPS
  • Up to four SPI/I2S interfaces for audio processing and playback
  • USB device/host/OTG
  • CAN 2.0B with 1 Mbps bit rates for industrial/automotive applications
  • Enhanced PMP for graphics or external memory
  • Support for mTouch capacitive touch buttons and sliders
  • Up to fi ve UARTs, three analog comparators and two I2C™ buses
  • 10-bit, 1 Msps, up to 48-channel ADC
  • Peripheral Pin Select (PPS) allows function remapping
  • Temperature range: -40°C to 105°C



  • Product Added to Cart
    Microchip Technology Inc.
    PIC32MX470F512H-I/MR; 32bit PIC Microcontroller; 100MHz; 512kb Flash; 64-Pin QFN
    Allied Stock #: 70470261
    Mfr's Part #: PIC32MX470F512H-I/MR
    $7.370 Each
    Quantity added: