Microchip Technology Inc. PIC32MX440F256H-80I/MR

Image may be a representation.
See specs for product details.
Pic32; 80mhz 256/32 DMA USB 64L
Manufacturer #: PIC32MX440F256H-80I/MR
Allied Stock #: 70047239

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.83 (Each)
120 $6.83
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 120

Multiples Of: 120
Product Specifications
Product Attribute Attribute Value Search
Series PIC32MX3/MX4 Series
Comparator Type 2
Dimensions 9.00 x 9.00 x 0.95 mm
Frequency 80
Height 0.037" (0.95mm)
Interface I2C/SPI/UART/USB
Length 0.354" (9mm)
Mounting Type Surface Mount
Number of Pins 64
Package Type VFQFN
Speed 80 Mhz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Type PIC
Voltage Range 2.3-3.6 V
Voltage, Operating 2.3 to 3.6 V
Width 0.354" (9mm)
A/D Inputs 16 x 10 bit
Architecture RISC
Data Rate 32 MIPS
Memory Type Flash
Number of Bits 32
Number of I/O Ports 53
Programmable Memory 256K Bytes
RAM Size 32 kB
Temperature Operating Range -40 to +85 °C
Timers 5 x 16 bit
Input Output 51
IOs 51
EEPROM Memory 0 B
ADC Resolution 10 bit
USB Channels 1 x Device, 1 x OTG
Timer Resolution 16 bit
Maximum Number of I2C Channels 2
Maximum Number of LIN Channels 1
Maximum Number of SPI Channels 1
Maximum Number of UART Channels 2
PWM Channels 5
Program Memory Size 256 kB
Number of PWM Units 1
Number of ADCs 1
Number of Timers 5
Family Name PIC32MX Family

Overview

Microchip’s Family of Microcontroller Series - PIC32MX:

PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.

PIC32MX MCUs offer wide-range of memory configuration and rich peripheral set at low cost. PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.

Features:

  • MIPS32 M4K Core with up to 50 MHz/83 DMIPS
  • Up to four SPI/I2S interfaces for audio processing and playback
  • USB device/host/OTG
  • CAN 2.0B with 1 Mbps bit rates for industrial/automotive applications
  • Enhanced PMP for graphics or external memory
  • Support for mTouch capacitive touch buttons and sliders
  • Up to fi ve UARTs, three analog comparators and two I2C™ buses
  • 10-bit, 1 Msps, up to 48-channel ADC
  • Peripheral Pin Select (PPS) allows function remapping
  • Temperature range: -40°C to 105°C



  • Product Added to Cart
    Microchip Technology Inc.
    Pic32; 80mhz 256/32 DMA USB 64L
    Allied Stock #: 70047239
    Mfr's Part #: PIC32MX440F256H-80I/MR
    $6.830 Each
    Quantity added: