Microchip Technology Inc. PIC24HJ32GP202-I/SS

Image may be a representation.
See specs for product details.
16-bit MCU; 28LD; 32KB Flash; 40 MIPS; nanoWatt
Manufacturer #: PIC24HJ32GP202-I/SS
Allied Stock #: 70542702
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.87 (Each)
235 $3.87
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 235

Multiples Of: 235
Product Specifications
Product Attribute Attribute Value Search
Series PIC 24H Series
Frequency 40
Mounting Type Surface Mount
Number of Pins 28
Package Type SSOP
Type PIC
Memory Type Flash
Number of Bits 16
Number of I/O Ports 21
RAM Size 2 kB
Program Memory Size 32 kB
Product Added to Cart
Microchip Technology Inc.
16-bit MCU; 28LD; 32KB Flash; 40 MIPS; nanoWatt
Allied Stock #: 70542702
Mfr's Part #: PIC24HJ32GP202-I/SS
$3.870 Each
Quantity added: