Microchip Technology Inc. PIC24HJ128GP504-I/ML

Image may be a representation.
See specs for product details.
16-bit MCU; 128KB Flash; CAN; DMA; 40 MIPS; nanoWatt44 QFN 8x8x0.9mm TUBE
Manufacturer #: PIC24HJ128GP504-I/ML
Allied Stock #: 70452717
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.01 (Each)
135 $8.01
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 135

Multiples Of: 135
Product Specifications
Product Attribute Attribute Value Search
Series PIC 24H Series
Frequency 40
Mounting Type Surface Mount
Number of Pins 44
Package Type VQFN
Type PIC
Memory Type Flash
Number of Bits 16
Number of I/O Ports 35
RAM Size 8 kB
Program Memory Size 128 kB
Product Added to Cart
Microchip Technology Inc.
16-bit MCU; 128KB Flash; CAN; DMA; 40 MIPS; nanoWatt44 QFN 8x8x0.9mm TUBE
Allied Stock #: 70452717
Mfr's Part #: PIC24HJ128GP504-I/ML
$8.010 Each
Quantity added: