Microchip Technology Inc. PIC24HJ128GP502-I/SP

Image may be a representation.
See specs for product details.
16-Bit MCU; 28LD; 128KB Flash; CAN; DMA; 40MIPS; nanoWatt
Manufacturer #: PIC24HJ128GP502-I/SP
Allied Stock #: 70046779

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.09 (Each)
150 $5.09
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 150

Multiples Of: 150
Product Specifications
Product Attribute Attribute Value Search
Series PIC 24H Series
Comparator Type 2
Dimensions 1.400 x 0.295 x 0.150 in.
Frequency 40
Height 0.15" (3.8mm)
Interface CAN/I2C/SPI/UART
Length 1.4" (35.56mm)
Mounting Type Through Hole
Number of Pins 28
Package Type SPDIP
Speed 40 MHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Type PIC
Voltage Range 3-3.6 V
Voltage, Operating 3 to 3.6 V
Width 0.295" (7.5mm)
A/D Inputs 10 x 10 bit, 10 x 12 bit
Architecture C Compiler, Modified Harvard
Data Rate 40 MIPS
Memory Type Flash
Number of Bits 16
Number of I/O Ports 21
Programmable Memory 128K Bytes
RAM Size 8 kB
Temperature Operating Range -40 to +85 °C
Timers 2 x 32 bit, 5 x 16 bit
Input Output 21
EEPROM Memory 0 B
CPU Speed 40 MIPS
ADC Resolution 10, 12 bit
USB Channels 1 x Device
Timer Resolution 16, 32 bit
Maximum Number of CAN Channels 1
Maximum Number of I2C Channels 1
Maximum Number of LIN Channels 1
Maximum Number of SPI Channels 2
Maximum Number of UART Channels 2
PWM Channels 4
Program Memory Size 128 kB
Number of PWM Units 1
Number of ADCs 1
Number of Timers 7
Family Name PIC24
Product Added to Cart
Microchip Technology Inc.
16-Bit MCU; 28LD; 128KB Flash; CAN; DMA; 40MIPS; nanoWatt
Allied Stock #: 70046779
Mfr's Part #: PIC24HJ128GP502-I/SP
$5.090 Each
Quantity added: