Microchip Technology Inc. PIC24HJ128GP310-I/PF

Image may be a representation.
See specs for product details.
16 Bit MCU 40MIPS 128KB FLASH100 TQFP 14x14x1mm TRAY
Manufacturer #: PIC24HJ128GP310-I/PF
Allied Stock #: 70453646

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.33 (Each)
90 $9.33
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 90

Multiples Of: 90
Product Specifications
Product Attribute Attribute Value Search
Series PIC 24H Series
Frequency 40
Mounting Type Surface Mount
Number of Pins 100
Package Type TQFP
Type PIC
Memory Type Flash
Number of Bits 16
Number of I/O Ports 85
RAM Size 16 kB
Program Memory Size 128 kB
Product Added to Cart
Microchip Technology Inc.
16 Bit MCU 40MIPS 128KB FLASH100 TQFP 14x14x1mm TRAY
Allied Stock #: 70453646
Mfr's Part #: PIC24HJ128GP310-I/PF
$9.330 Each
Quantity added: