Microchip Technology Inc. PIC24FV32KA302-I/ML
IC; MCU; 16-Bit; 32KB; RAM; 2KB; 16 MIPS; TIMERS; 5X16-Bit; A/D; 13CHX12-Bit; QFN-28
Manufacturer #:
PIC24FV32KA302-I/ML
Allied Stock #:
70048325
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$2.69
(Each)
244 | $2.69 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | PIC XLP 24F Series | |
Comparator Type | 3 | |
Dimensions | 6.00 x 6.00 x 0.95 mm | |
Frequency | 32 | |
Height | 0.037" (0.95mm) | |
Length | 0.236" (6mm) | |
Mounting Type | Surface Mount | |
Number of Pins | 28 | |
Package Type | VQFN | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Type | PIC | |
Voltage, Operating | 2 to 5.5 V | |
Width | 0.236" (6mm) | |
A/D Inputs | 13 x 12 bit | |
Architecture | C Compiler, Modified Harvard | |
Data Rate | 16 MIPS | |
Memory Type | Flash | |
Number of Bits | 16 | |
Number of I/O Ports | 23 | |
RAM Size | 2 kB | |
Temperature Operating Range | -40 to +85 °C | |
Timers | 11 x 16 bit, 5 x 32 bit | |
Pulse Width Distortion | 3 x 16 bit | |
EEPROM Memory | 512 B | |
ADC Resolution | 12 bit | |
USB Channels | 1 x Device | |
Timer Resolution | 16, 32 bit | |
Maximum Number of CAN Channels | 0 | |
Maximum Number of Ethernet Channels | 0 | |
Maximum Number of I2C Channels | 2 | |
Maximum Number of LIN Channels | 1 | |
Maximum Number of PCI Channels | 0 | |
Maximum Number of SPI Channels | 2 | |
Maximum Number of UART Channels | 2 | |
PWM Resolution | 16 bit | |
PWM Channels | 3 | |
Program Memory Size | 32 kB | |
Number of PWM Units | 1 | |
Number of ADCs | 1 | |
Number of Timers | 16 | |
Family Name | PIC24 |