Microchip Technology Inc. PIC24FJ64GC010-I/PT

Image may be a representation.
See specs for product details.
PIC24FAdvancedAnalog; XLP; LCD; USB; 16-bitADC; 12-bitADC; 10-bitDAC; 2xOPA; 64KBFlash
Manufacturer #: PIC24FJ64GC010-I/PT
Allied Stock #: 70542503
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.99 (Each)
119 $5.99
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 119

Multiples Of: 119
Product Specifications
Product Attribute Attribute Value Search
Series PIC XLP 24F Series
Frequency 32
Mounting Type Surface Mount
Number of Pins 64
Package Type TQFP
Type PIC
Memory Type Flash
Number of Bits 16
Number of I/O Ports 85
RAM Size 8 kB
Program Memory Size 64 kB
Product Added to Cart
Microchip Technology Inc.
PIC24FAdvancedAnalog; XLP; LCD; USB; 16-bitADC; 12-bitADC; 10-bitDAC; 2xOPA; 64KBFlash
Allied Stock #: 70542503
Mfr's Part #: PIC24FJ64GC010-I/PT
$5.990 Each
Quantity added: