Microchip Technology Inc. PIC24FJ32MC102-I/SP

Image may be a representation.
See specs for product details.
16-bit Motor Control MCU Family; 16 MIPS; 32KB Flash; 2KB RAM
Manufacturer #: PIC24FJ32MC102-I/SP
Allied Stock #: 70542394
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.17 (Each)
300 $3.17
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 300

Multiples Of: 300
Product Specifications
Product Attribute Attribute Value Search
Series PIC 24F Series
Frequency 16
Mounting Type Through Hole
Number of Pins 28
Package Type SPDIP
Type PIC
Memory Type Flash
Number of Bits 16
Number of I/O Ports 21
RAM Size 1 kB
Program Memory Size 32 kB
Product Added to Cart
Microchip Technology Inc.
16-bit Motor Control MCU Family; 16 MIPS; 32KB Flash; 2KB RAM
Allied Stock #: 70542394
Mfr's Part #: PIC24FJ32MC102-I/SP
$3.170 Each
Quantity added: