Microchip Technology Inc. PIC24FJ256GB410T-I/PT

Image may be a representation.
See specs for product details.
16-bit; 16 MIPS; 256KB Flash; 16KB RAM; Hardware Crypto; XLP; LCD; USB OTG
Manufacturer #: PIC24FJ256GB410T-I/PT
Allied Stock #: 70542354

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.83 (Each)
1200 $4.83
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1200

Multiples Of: 1200
Product Specifications
Product Attribute Attribute Value Search
Series PIC XLP 24F Series
Frequency 32
Mounting Type Surface Mount
Number of Pins 100
Package Type TQFP
Type PIC
Memory Type Flash
Number of Bits 16
Number of I/O Ports 84
RAM Size 16 kB
Program Memory Size 256 kB
Product Added to Cart
Microchip Technology Inc.
16-bit; 16 MIPS; 256KB Flash; 16KB RAM; Hardware Crypto; XLP; LCD; USB OTG
Allied Stock #: 70542354
Mfr's Part #: PIC24FJ256GB410T-I/PT
$4.830 Each
Quantity added: