Skip to content

Microchip Technology Inc. PIC24FJ256DA106-I/MR

16-Bit, 256KB Flash, 24K RAM, USB, Graphics, QFN-64 9x9x0.9mm TUBE

Mfr. Part #: PIC24FJ256DA106-I/MR / RS Stock #: 70048057

Microchip Technology Inc.

Microchip Technology Inc. PIC24FJ256DA106-I/MR

Mfr. Part #: PIC24FJ256DA106-I/MR
RS Stock #: 70048057

Description

16-Bit, 256KB Flash, 24K RAM, USB, Graphics, QFN-64 9x9x0.9mm TUBE

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

120

$10.68

600

$10.15

1200

$9.62

2400

$9.08

Additional Inventory

Minimum Qty: 120
Multiples Of: 120
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
ADC Resolution
10 bit
Architecture
C Compiler ; Modified Harvard
Comparator Type
3
CPU Speed
16 MIPS
Data Rate
16 MIPS
EEPROM Memory
0 B
Family Name
PIC24
Frequency
32 MHz
Input Output
52
Interface
I2C ; SPI ; UART ; USART ; USB
Maximum Number of I2C Channels
3
Maximum Number of LIN Channels
1
Maximum Number of SPI Channels
3
Maximum Number of UART Channels
4
Maximum Operating Temperature
85 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of ADCs
16 x 10 bit
Number of Bits
16
Number of IO Ports
52
Number of Pins
64
Number of PWM Units
1
Number of Timers
7
Operating Voltage
2.2 to 3.6 V
Package Type
VFQFN
Program Memory Size
256 kB
Programmable Memory
256K Bytes
Pulse Width Distortion
9 x 16 bit
PWM Channels
9
PWM Resolution
16 bit
RAM Size
24 kB
Speed
32 MHz
Temperature Operating Range
-40 to +85 °C
Temperature Range
-40 to 85 C
Timer Resolution
16, 32 bit
Timers
2 x 32 bit, 5 x 16 bit
Type
PIC
USB Channels
1 x Device, 1 x Host, 1 x OTG
Voltage Range
2.2-3.6 V