Microchip Technology Inc. PIC24FJ16GA004T-I/ML

Image may be a representation.
See specs for product details.
16-bit Family; 16 MIPS; 16KB Flash; 4096 bytes RAM; 35 I/O; nanoWatt
Manufacturer #: PIC24FJ16GA004T-I/ML
Allied Stock #: 70542296
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.486 (Each)
1600 $2.486
3200 $2.436
8000 $2.362
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1600

Multiples Of: 1600
Product Specifications
Product Attribute Attribute Value Search
Series PIC 24F Series
Frequency 32
Mounting Type Surface Mount
Number of Pins 44
Package Type VQFN
Type PIC
Memory Type Flash
Number of Bits 16
Number of I/O Ports 35
RAM Size 4 kB
Program Memory Size 16 kB
Product Added to Cart
Microchip Technology Inc.
16-bit Family; 16 MIPS; 16KB Flash; 4096 bytes RAM; 35 I/O; nanoWatt
Allied Stock #: 70542296
Mfr's Part #: PIC24FJ16GA004T-I/ML
$2.486 Each
Quantity added: