Microchip Technology Inc. PIC24F04KA201T-I/SS

Image may be a representation.
See specs for product details.
PIC24FCore; 4KBFlash; 512BRAM; 3V; DeepSleep; 10-bit500kspsADC; CTMU; UART; SPI; I2C
Manufacturer #: PIC24F04KA201T-I/SS
Allied Stock #: 70542036

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.31 (Each)
1600 $1.31
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1600

Multiples Of: 1600
Product Specifications
Product Attribute Attribute Value Search
Series PIC XLP 24F Series
Frequency 32
Mounting Type Surface Mount
Number of Pins 20
Package Type SSOP
Type PIC
Architecture C Compiler, Modified Harvard
Memory Type Flash
Number of Bits 16
Number of I/O Ports 18
RAM Size 512 B
Program Memory Size 4 kB
Product Added to Cart
Microchip Technology Inc.
PIC24FCore; 4KBFlash; 512BRAM; 3V; DeepSleep; 10-bit500kspsADC; CTMU; UART; SPI; I2C
Allied Stock #: 70542036
Mfr's Part #: PIC24F04KA201T-I/SS
$1.310 Each
Quantity added: