Microchip Technology Inc. PIC24EP64MC202-E/SS

Image may be a representation.
See specs for product details.
16 Bit MCU; 64KB Flash; 8KB RAM; 60 MHz; MCPWM; QEI; 3 OpAmp; 4 Comp; PTG
Manufacturer #: PIC24EP64MC202-E/SS
Allied Stock #: 70542008
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.96 (Each)
329 $2.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 329

Multiples Of: 329
Product Specifications
Product Attribute Attribute Value Search
Series PIC 24EP Series
Frequency 60
Mounting Type Surface Mount
Number of Pins 28
Package Type SSOP
Type PIC
Memory Type Flash
Number of Bits 16
Number of I/O Ports 21
RAM Size 8 kB
Program Memory Size 64 kB
Product Added to Cart
Microchip Technology Inc.
16 Bit MCU; 64KB Flash; 8KB RAM; 60 MHz; MCPWM; QEI; 3 OpAmp; 4 Comp; PTG
Allied Stock #: 70542008
Mfr's Part #: PIC24EP64MC202-E/SS
$2.960 Each
Quantity added: