Microchip Technology Inc. PIC24EP32MC202-E/SO
16 Bit MCU, 32KB Flash, 4KB RAM, 60 MHz, 28 pin, MCPWM, OpAmps, Comparators, PTG
Mfr. Part #: PIC24EP32MC202-E/SO / RS Stock #: 70541879
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
351
$3.83
1755
$3.63
3510
$3.44
7020
$3.25
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Frequency
60 GHz
Memory Type
Flash
Mounting Type
Surface Mount
Number of Bits
16
Number of IO Ports
21
Number of Pins
28
Package Type
SOIC
Program Memory Size
32 kB
RAM Size
4 kB
Type
PIC