Microchip Technology Inc. PIC24EP256GP204T-I/ML

Image may be a representation.
See specs for product details.
16 Bit MCU; 256KB Flash; 32KB RAM; 60 MHz; 44 pin; OpAmps; Comparators; PTG
Manufacturer #: PIC24EP256GP204T-I/ML
Allied Stock #: 70541810
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.04 (Each)
1600 $3.04
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1600

Multiples Of: 1600
Product Specifications
Product Attribute Attribute Value Search
Series PIC 24EP Series
Frequency 70
Mounting Type Surface Mount
Number of Pins 44
Package Type VQFN
Type PIC
Memory Type Flash
Number of Bits 16
Number of I/O Ports 35
RAM Size 32 kB
Program Memory Size 256 kB
Product Added to Cart
Microchip Technology Inc.
16 Bit MCU; 256KB Flash; 32KB RAM; 60 MHz; 44 pin; OpAmps; Comparators; PTG
Allied Stock #: 70541810
Mfr's Part #: PIC24EP256GP204T-I/ML
$3.040 Each
Quantity added: