Microchip Technology Inc. PIC18LF4620T-I/ML

Image may be a representation.
See specs for product details.
64 KB Flash; 3968 RAM; 36 I/O
Manufacturer #: PIC18LF4620T-I/ML
Allied Stock #: 70573469
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.81 (Each)
1600 $5.81
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1600

Multiples Of: 1600
Product Specifications
Product Attribute Attribute Value Search
Series PIC 18F Series
Frequency 40
Mounting Type Surface Mount
Number of Pins 44
Package Type VQFN
Type PIC
Memory Type Flash
Number of Bits 8
Number of I/O Ports 36
RAM Size 3936 B
Program Memory Size 64 kB

Overview

The peripheral-rich 8-bit PIC microcontrollers offer the best price/performance ratio in the industry, with Flash, one-time-programmable and ROM program memory options. Based on a powerful RISC core, these families feature a common architecture for easy migration from 6 to 100 pins with little or no code change required.

Microchip’s High Performance Architecture encompasses the PIC18 family of devices. These microcontrollers utilize a 16-bit program word architecture with 18- to 80-pin package options. The PIC18 devices are high performance microcontrollers with integrated A/D converters. All PIC18 microcontrollers incorporate an advanced RISC architecture that supports Flash and OTP devices. The PIC18 has enhanced core features, 32 level-deep stack and multiple internal and external interrupts. The separate instruction and data buses of the Harvard architecture allow a 16-bit instruction word with separate 8-bit data. The two-stage instruction pipeline enables all instructions to execute in a single cycle, except for program branches, which require two cycles. A total of 79 instructions (reduced instruction set) are available.

The PIC18 family has special features to reduce external components, thus minimizing cost, enhancing system reliability and reducing power consumption. The PIC18 family builds on the foundation established by the other 8-bit PIC microcontrollers and provides engineers with a smooth, easy migration to these higher levels of performance and feature sets.

Features:

  • 10 MIPS
  • 2.0-5.5 VDD (PIC18FXXJXX VDD= 2.0-3.6)
  • 77 Instructions
  • Upwardly Compatible with PIC16C
  • 1 WDT on All Devices
  • C Compiler Efficient Instruction Set



  • Product Added to Cart
    Microchip Technology Inc.
    64 KB Flash; 3968 RAM; 36 I/O
    Allied Stock #: 70573469
    Mfr's Part #: PIC18LF4620T-I/ML
    $5.810 Each
    Quantity added: