Microchip Technology Inc. PIC18LF26J13T-I/SS

Image may be a representation.
See specs for product details.
28-pin; GP; 64KB Flash; 4KB RAM; 12 MIPS; 12-bit ADC
Manufacturer #: PIC18LF26J13T-I/SS
Allied Stock #: 70572859

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.67 (Each)
2100 $2.67
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2100

Multiples Of: 2100
Product Specifications
Product Attribute Attribute Value Search
Series PIC XLP 18J Series
Frequency 48
Mounting Type Surface Mount
Number of Pins 28
Package Type SSOP
Type PIC
Memory Type Flash
Number of Bits 8
Number of I/O Ports 22
RAM Size 3800 B
Program Memory Size 64 kB
Product Added to Cart
Microchip Technology Inc.
28-pin; GP; 64KB Flash; 4KB RAM; 12 MIPS; 12-bit ADC
Allied Stock #: 70572859
Mfr's Part #: PIC18LF26J13T-I/SS
$2.670 Each
Quantity added: