Microchip Technology Inc. PIC18LF23K22T-I/ML

Image may be a representation.
See specs for product details.
8KB; Flash; 768Bytes-RAM; 8-Bit nanoWatt XLP; QFN-28 6X6mm T/R
Manufacturer #: PIC18LF23K22T-I/ML
Allied Stock #: 70047779
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.79 (Each)
1600 $1.79
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1600

Multiples Of: 1600
Product Specifications
Product Attribute Attribute Value Search
Series PIC XLP 18K Series
Comparator Type 2
Dimensions 6.00 x 6.00 x 0.95 mm
Frequency 64
Height 0.037" (0.95mm)
Interface I2C/SPI/UART/USART
Length 0.236" (6mm)
Mounting Type Surface Mount
Number of Pins 28
Package Type VQFN
Speed 48 MHz
Temperature Range –40 to 125 °C
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Type PIC
Voltage Range 1.8-5.5 V
Voltage, Operating 1.8 to 3.6 V
Width 0.236" (6mm)
A/D Inputs 17(2 x 10 bit)
Architecture RISC
Data Rate 16 MIPS
Memory Type Flash
Number of Bits 8
Number of I/O Ports 24
Programmable Memory 8K Bytes
RAM Size 512 B
Temperature Operating Range -40 to +85 °C
Timers 3 x 8 bit, 4 x 16 bit
Input Output 34
EEPROM Memory 256 B
CPU Speed 16 MIPS
ADC Resolution 10 bit
USB Channels 1 x Device
Timer Resolution 8, 16 bit
Maximum Number of I2C Channels 2
Maximum Number of LIN Channels 1
Maximum Number of SPI Channels 2
Maximum Number of UART Channels 2
PWM Channels 1 (ECCP Full-Bridged), 2 (CCP), 2 (ECCP Half-Bridged)
Program Memory Size 8 kB
Number of PWM Units 1
Number of ADCs 2
Number of Timers 7
Family Name PIC18
Product Added to Cart
Microchip Technology Inc.
8KB; Flash; 768Bytes-RAM; 8-Bit nanoWatt XLP; QFN-28 6X6mm T/R
Allied Stock #: 70047779
Mfr's Part #: PIC18LF23K22T-I/ML
$1.790 Each
Quantity added: