Microchip Technology Inc. PIC18F87J72T-I/PT

Image may be a representation.
See specs for product details.
MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP T/R
Manufacturer #: PIC18F87J72T-I/PT
Allied Stock #: 70571862
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.08 (Each)
1200 $7.08
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1200

Multiples Of: 1200
Product Specifications
Product Attribute Attribute Value Search
Series PIC 18J Series
Frequency 48
Mounting Type Surface Mount
Number of Pins 80
Package Type TQFP
Type PIC
Memory Type Flash
Number of Bits 8
Number of I/O Ports 51
RAM Size 3923 B
Program Memory Size 128 kB
Product Added to Cart
Microchip Technology Inc.
MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP T/R
Allied Stock #: 70571862
Mfr's Part #: PIC18F87J72T-I/PT
$7.080 Each
Quantity added: