Microchip Technology Inc. PIC18F66J15T-I/PT

Image may be a representation.
See specs for product details.
IC MCU 8BIT 96KB FLASH 64TQFP
Manufacturer #: PIC18F66J15T-I/PT
Allied Stock #: 70574024

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.67 (Each)
1200 $2.67
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1200

Multiples Of: 1200
Product Specifications
Product Attribute Attribute Value Search
Series PIC 18J Series
Frequency 40
Mounting Type Surface Mount
Number of Pins 64
Package Type TQFP
Type PIC
Memory Type Flash
Number of Bits 8
Number of I/O Ports 50
RAM Size 3904 B
Program Memory Size 96 kB
Product Added to Cart
Microchip Technology Inc.
IC MCU 8BIT 96KB FLASH 64TQFP
Allied Stock #: 70574024
Mfr's Part #: PIC18F66J15T-I/PT
$2.670 Each
Quantity added: