Microchip Technology Inc. PIC18F27J53-I/ML

Image may be a representation.
See specs for product details.
28-Pin; USB; 128KB Flash; 4KB RAM; 12 MIPS; 12-Bit ADC; nanoWatt XLP
Manufacturer #: PIC18F27J53-I/ML
Allied Stock #: 70048042
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.74 (Each)
183 $3.74
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 183

Multiples Of: 183
Product Specifications
Product Attribute Attribute Value Search
Series PIC XLP 18J Series
Comparator Type 3
Dimensions 6.00 x 6.00 x 0.95 mm
Frequency 48
Height 0.037" (0.95mm)
Interface I2C/SPI/UART/USART/USB
Length 0.236" (6mm)
Mounting Type Surface Mount
Number of Pins 28
Package Type VQFN
Speed 48 MHz
Temperature Range –40 to 85 °C
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Type PIC
Voltage Range 2-3.6 V
Voltage, Operating 2.15 to 3.6 V
Width 0.236" (6mm)
A/D Inputs 10 x 10 bit, 10 x 12 bit
Architecture C Compiler, Harvard
Data Rate 12 MIPS
Memory Type Flash
Number of Bits 8
Number of I/O Ports 22
Programmable Memory 128K Bytes
RAM Size 3800 B
Temperature Operating Range -40 to +85 °C
Timers 4 x 16 bit, 4 x 8 bit
Input Output 22
EEPROM Memory 1 kB
CPU Speed 12 MIPS
ADC Resolution 10, 12 bit
USB Channels 1 x Device
Timer Resolution 8, 16 bit
Maximum Number of I2C Channels 2
Maximum Number of LIN Channels 1
Maximum Number of SPI Channels 2
Maximum Number of UART Channels 2
PWM Channels 3 (ECCP), 7 (CCP)
Program Memory Size 128 kB
Number of PWM Units 1
Number of ADCs 1
Number of Timers 8
Family Name PIC18
Product Added to Cart
Microchip Technology Inc.
28-Pin; USB; 128KB Flash; 4KB RAM; 12 MIPS; 12-Bit ADC; nanoWatt XLP
Allied Stock #: 70048042
Mfr's Part #: PIC18F27J53-I/ML
$3.740 Each
Quantity added: