Microchip Technology Inc. PIC18F27J13-I/SP

Image may be a representation.
See specs for product details.
MCU; 128KB Flash; 4KB; ADC; XLP; 28SPDIP
Manufacturer #: PIC18F27J13-I/SP
Allied Stock #: 70414557
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.43 (Each)
210 $4.43
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 210

Multiples Of: 210
Product Specifications
Product Attribute Attribute Value Search
Series PIC XLP 18J Series
Frequency 48
Mounting Type Through Hole
Number of Pins 28
Package Type SPDIP
Type PIC
Memory Type Flash
Number of Bits 8
Number of I/O Ports 22
RAM Size 3760 B
Program Memory Size 128 kB

Overview

PIC18F2xJ13/4xJ13 8-Bit Flash Microcontrollers

Product Added to Cart
Microchip Technology Inc.
MCU; 128KB Flash; 4KB; ADC; XLP; 28SPDIP
Allied Stock #: 70414557
Mfr's Part #: PIC18F27J13-I/SP
$4.430 Each
Quantity added: