Microchip Technology Inc. PIC18F26K80-I/SS

Image may be a representation.
See specs for product details.
SSOP-28 .209IN TUBE; ECAN; 64KB Flash; 4KB RAM; 16 MIPS; 12-Bit ADC; CTMU
Manufacturer #: PIC18F26K80-I/SS
Allied Stock #: 70047555
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.74 (Each)
1 $2.74
10 $2.60
Availability

411 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PIC XLP 18K Series
Comparator Type 2
Dimensions 10.50 x 5.60 x 1.85 mm
Frequency 64
Height 0.073" (1.85mm)
Interface I2C/SPI/UART/USART
Length 0.413" (10.5mm)
Mounting Type Surface Mount
Number of Pins 28
Package Type SSOP
Speed 64 MHz
Temperature Range –40 to 125 °C
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Type PIC
Voltage Range 1.8-5.5 V
Voltage, Operating 1.8 to 5 V
Width 0.22" (5.6mm)
A/D Inputs 8 x 12 bit
Architecture C Compiler, Harvard
Data Rate 16 MIPS
Memory Type Flash
Number of Bits 8
Number of I/O Ports 24
Programmable Memory 64K Bytes
RAM Size 3648 B
Temperature Operating Range -40 to +85 °C
Timers 2 x 8 bit, 3 x 16 bit
Input Output 24
EEPROM Memory 1024 B
CPU Speed 16 MIPS
ADC Resolution 12 bit
USB Channels 1 x Device
Timer Resolution 8, 16 bit
Maximum Number of CAN Channels 1
Maximum Number of Ethernet Channels 0
Maximum Number of I2C Channels 1
Maximum Number of LIN Channels 1
Maximum Number of PCI Channels 0
Maximum Number of SPI Channels 1
Maximum Number of UART Channels 2
PWM Channels 1 (ECCP), 4 (CCP)
Program Memory Size 64 kB
Number of PWM Units 1
Number of ADCs 1
Number of Timers 5
Family Name PIC18
Product Added to Cart
Microchip Technology Inc.
SSOP-28 .209IN TUBE; ECAN; 64KB Flash; 4KB RAM; 16 MIPS; 12-Bit ADC; CTMU
Allied Stock #: 70047555
Mfr's Part #: PIC18F26K80-I/SS
$2.740 Each
Quantity added: