Microchip Technology Inc. PIC18F25K80-E/ML

Image may be a representation.
See specs for product details.
QFN-28-S 6X6mm TUBE; ECAN; 32KB Flash; 4KB RAM; 16 MIPS; 12-Bit ADC; CTMU
Manufacturer #: PIC18F25K80-E/ML
Allied Stock #: 70047537

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 61

Multiples Of: 61
Product Specifications
Product Attribute Attribute Value Search
Series PIC XLP 18K Series
Comparator Type 2
Dimensions 6.00 x 6.00 x 0.95 mm
Frequency 64
Height 0.037" (0.95mm)
Interface I2C/SPI/UART/USART
Length 0.236" (6mm)
Mounting Type Surface Mount
Number of Pins 28
Package Type QFN
Speed 64 MHz
Temperature Range –40 to 125 °C
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Type PIC
Voltage Range 1.8-5.5 V
Voltage, Operating 1.8 to 5 V
Width 0.236" (6mm)
A/D Inputs 8 x 12 bit
Architecture C Compiler, Harvard
Data Rate 16 MIPS
Memory Type Flash
Number of Bits 8
Programmable Memory 32K Bytes
RAM Size 3648 B
Temperature Operating Range -40 to +125 °C
Timers 2 x 8 bit, 3 x 16 bit
Input Output 24
EEPROM Memory 1024 B
CPU Speed 16 MIPS
ADC Resolution 12 bit
USB Channels 1 x Device
Timer Resolution 8, 16 bit
Maximum Number of CAN Channels 1
Maximum Number of Ethernet Channels 0
Maximum Number of I2C Channels 1
Maximum Number of LIN Channels 1
Maximum Number of PCI Channels 0
Maximum Number of SPI Channels 1
Maximum Number of UART Channels 2
PWM Channels 1 (ECCP), 4 (CCP)
Program Memory Size 32 kB
Number of PWM Units 1
Number of ADCs 1
Number of Timers 5
Family Name PIC18
Product Added to Cart
Microchip Technology Inc.
QFN-28-S 6X6mm TUBE; ECAN; 32KB Flash; 4KB RAM; 16 MIPS; 12-Bit ADC; CTMU
Allied Stock #: 70047537
Mfr's Part #: PIC18F25K80-E/ML
$2.708 Each
Quantity added: