Microchip Technology Inc. PIC18F24K20-I/SO

Image may be a representation.
See specs for product details.
PIC18F24K20-I/SO; 8bit PIC Microcontroller; 64MHz; 16kb; 256 B Flash; 28-Pin SOIC
Manufacturer #: PIC18F24K20-I/SO
Allied Stock #: 70413785

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.59 (Each)
432 $1.59
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 432

Multiples Of: 432
Product Specifications
Product Attribute Attribute Value Search
Series PIC XLP 18K Series
Frequency 64
Mounting Type Surface Mount
Number of Pins 28
Package Type SOIC
Type PIC
Memory Type Flash
Number of Bits 8
Number of I/O Ports 24
RAM Size 768 B
Program Memory Size 16 kB
Product Added to Cart
Microchip Technology Inc.
PIC18F24K20-I/SO; 8bit PIC Microcontroller; 64MHz; 16kb; 256 B Flash; 28-Pin SOIC
Allied Stock #: 70413785
Mfr's Part #: PIC18F24K20-I/SO
$1.590 Each
Quantity added: