Microchip Technology Inc. PIC18F23K22-I/MV

Image may be a representation.
See specs for product details.
8KB; Flash; 768Bytes-RAM; 8-Bit nanoWatt XLP; UQFN-28 4X4X0.5mm TUBE
Manufacturer #: PIC18F23K22-I/MV
Allied Stock #: 70047751

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.93 (Each)
1 $1.93
10 $1.83
25 $1.72
Availability

81 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PIC XLP 18K Series
Comparator Type 2
Dimensions 4.00 x 4.00 x 0.50 mm
Frequency 64
Height 0.02" (0.5mm)
Interface I2C/SPI/UART/USART
Length 0.157" <5/32 > (3.9688mm)
Mounting Type Surface Mount
Number of Pins 28
Package Type UQFN
Speed 48 MHz
Temperature Range –40 to 125 °C
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Type PIC
Voltage Range 1.8-5.5 V
Voltage, Operating 2.3 to 5.5 V
Width 0.157" (4mm)
A/D Inputs 17(2 x 10 bit)
Architecture RISC
Data Rate 16 MIPS
Memory Type Flash
Number of Bits 8
Number of I/O Ports 24
Programmable Memory 8K Bytes
RAM Size 512 B
Temperature Operating Range -40 to +85 °C
Timers 3 x 8 bit, 4 x 16 bit
Input Output 24
EEPROM Memory 256 B
CPU Speed 16 MIPS
ADC Resolution 10 bit
USB Channels 1 x Device
Timer Resolution 8, 16 bit
Maximum Number of CAN Channels 0
Maximum Number of Ethernet Channels 0
Maximum Number of I2C Channels 2
Maximum Number of LIN Channels 1
Maximum Number of PCI Channels 0
Maximum Number of SPI Channels 2
Maximum Number of UART Channels 2
PWM Channels 1 (ECCP Full-Bridged), 2 (CCP), 2 (ECCP Half-Bridged)
Program Memory Size 8 kB
Number of PWM Units 1
Number of ADCs 2
Number of Timers 7
Family Name PIC18
Product Added to Cart
Microchip Technology Inc.
8KB; Flash; 768Bytes-RAM; 8-Bit nanoWatt XLP; UQFN-28 4X4X0.5mm TUBE
Allied Stock #: 70047751
Mfr's Part #: PIC18F23K22-I/MV
$1.930 Each
Quantity added: