Microchip Technology Inc. PIC18F14K50-I/SS

Image may be a representation.
See specs for product details.
20-Pin; 16 KB Flash; 768 RAM; 15 I/O; 10-Bit ADC; USB 2.0; SSOP
Manufacturer #: PIC18F14K50-I/SS
Allied Stock #: 70047008

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 198
Pricing (USD) & Availability
Standard Pricing
$2.03 (Each)
1 $2.03
10 $1.93
25 $1.81
Availability

198 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PIC XLP 18K Series
Comparator Type 2
Dimensions 7.50 x 5.60 x 1.85 mm
Frequency 48
Height 0.073" (1.85mm)
Interface I2C/SPI/USART/USB
Length 0.295" (7.5mm)
Mounting Type Surface Mount
Number of Pins 20
Package Type SSOP
Speed 48 MHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Type PIC
Voltage Range 1.8-5.5 V
Voltage, Operating 1.8 to 5.5 V
Width 0.22" (5.6mm)
A/D Inputs 11 x 10 bit
Architecture C Compiler, RISC
Data Rate 12 MIPS
Memory Type Flash
Number of Bits 8
Number of I/O Ports 14
Programmable Memory 16K Bytes
RAM Size 768 B
Temperature Operating Range -40 to +85 °C
Timers 1 x 8 bit, 3 x 16 bit
Input Output 15
EEPROM Memory 256 B
CPU Speed 12 MIPS
ADC Resolution 10 bit
USB Channels 1 x Device, 1 x Host
Timer Resolution 8, 16 bit
Maximum Number of I2C Channels 1
Maximum Number of LIN Channels 1
Maximum Number of SPI Channels 1
Maximum Number of UART Channels 1
PWM Channels 1 (ECCP)
Program Memory Size 16 kB
Number of PWM Units 1
Number of ADCs 1
Number of Timers 4
Family Name PIC18
Product Added to Cart
Microchip Technology Inc.
20-Pin; 16 KB Flash; 768 RAM; 15 I/O; 10-Bit ADC; USB 2.0; SSOP
Allied Stock #: 70047008
Mfr's Part #: PIC18F14K50-I/SS
$2.030 Each
Quantity added: