Microchip Technology Inc. PIC18F13K50-I/SO

Image may be a representation.
See specs for product details.
20-Pin; 8 KB Flash; 512 RAM; 15 I/O; 10-Bit ADC; USB 2.0
Manufacturer #: PIC18F13K50-I/SO
Allied Stock #: 70047138
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.12 (Each)
1 $2.12
10 $2.01
25 $1.89
Availability

38 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PIC XLP 18K Series
Comparator Type 2
Dimensions 12.80 x 7.50 x 2.35 mm
Frequency 48
Height 0.093" (2.35mm)
Interface I2C/SPI/USART/USB
Length 0.503" (12.8mm)
Mounting Type Surface Mount
Number of Pins 20
Package Type SOIC
Speed 48 MHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Type PIC
Voltage Range 1.8-5.5 V
Voltage, Operating 1.8 to 5.5 V
Width 0.295" (7.5mm)
A/D Inputs 11 x 10 bit
Architecture C Compiler, RISC
Data Rate 12 MIPS
Memory Type Flash
Number of Bits 8
Number of I/O Ports 14
Programmable Memory 8K Bytes
RAM Size 512 B
Temperature Operating Range -40 to +85 °C
Timers 1 x 8 bit, 3 x 16 bit
Input Output 15
EEPROM Memory 256 B
CPU Speed 12 MIPS
ADC Resolution 10 bit
USB Channels 1 x Device, 1 x Host
Timer Resolution 8, 16 bit
Maximum Number of CAN Channels 0
Maximum Number of Ethernet Channels 0
Maximum Number of I2C Channels 1
Maximum Number of LIN Channels 1
Maximum Number of PCI Channels 0
Maximum Number of SPI Channels 1
Maximum Number of UART Channels 1
PWM Channels 1 (ECCP)
Program Memory Size 8 kB
Number of PWM Units 1
Number of ADCs 1
Number of Timers 4
Family Name PIC18

Overview

The PIC18F13K50 brings advanced features and exceptional value to the embedded USB market. This low cost PIC® Microcontroller features a full speed USB 2.0 compliant interface that can automatically change clock sources and power levels upon connection to a host, making it an exceptional device for battery-powered applications. The addition of mTouch™ touch sensing compatibility, a 10-bit ADC, motor control PWMs, and a host of serial interfaces make the PIC18F13K50 the perfect device to "Just add USB" to any application.

Product Added to Cart
Microchip Technology Inc.
20-Pin; 8 KB Flash; 512 RAM; 15 I/O; 10-Bit ADC; USB 2.0
Allied Stock #: 70047138
Mfr's Part #: PIC18F13K50-I/SO
$2.120 Each
Quantity added: