Microchip Technology Inc. PIC16LF87T-I/SS

Image may be a representation.
See specs for product details.
7 KB Flash; 368 RAM; 16 I/O20 SSOP .209in T/R
Manufacturer #: PIC16LF87T-I/SS
Allied Stock #: 70452908
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.222 (Each)
1600 $3.222
3200 $3.158
8000 $3.061
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1600

Multiples Of: 1600
Product Specifications
Product Attribute Attribute Value Search
Series PIC 16F Series
Frequency 10
Mounting Type Surface Mount
Number of Pins 20
Package Type SSOP
Type PIC
Memory Type Flash
Number of Bits 8
Number of I/O Ports 16
RAM Size 368 B
Program Memory Size 7 kB

Overview

The peripheral-rich 8-bit The PIC microcontrollers offer the best price/performance ratio in the industry, with Flash, one-time-programmable and ROM program memory options. Based on a powerful RISC core, these families feature a common architecture for easy migration from 6 to 100 pins with little or no code change required. The PIC microcontrollers featuring Microchip’s Mid-Range 14-bit program word architecture are available in higher pin count packages with Flash and OTP program memory options. The Flash products offer an operating voltage range of 2.0 V to 5.5 V, small package footprints, interrupt handling, a deeper hardware stack, multiple A/D channels and EEPROM data memory. All of these features provide the Mid-Range microcontrollers with an intelligence level not previously available because of cost or size considerations.

Features:

  • Standard Flash Memory
  • 1 μs Instruction Execution
  • 35 Instructions
  • 25 mA Source and Sink Per I/O
  • ICSP™ (In-Circuit Serial Programming™)
  • 1-8-Bit, 1-16-Bit and 1 WD Timer (PIC12F683 1-16 Bit, 2- 8-Bit and 1 WDT)
  • .0-5.5 V Operating Range


  • Product Added to Cart
    Microchip Technology Inc.
    7 KB Flash; 368 RAM; 16 I/O20 SSOP .209in T/R
    Allied Stock #: 70452908
    Mfr's Part #: PIC16LF87T-I/SS
    $3.222 Each
    Quantity added: