Microchip Technology Inc. PIC16LF1946-I/MR

Image may be a representation.
See specs for product details.
14KB Flash; 512B RAM; 256B EEPROM; LCD; nanoWatt XLP; QFN-64 9X9X0.9mm TUBE
Manufacturer #: PIC16LF1946-I/MR
Allied Stock #: 70047705
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.97 (Each)
320 $2.97
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 320

Multiples Of: 320
Product Specifications
Product Attribute Attribute Value Search
Series PIC XLP 16F Series
Comparator Type 3
Dimensions 9.00 x 9.00 x 0.95 mm
Frequency 32
Height 0.037" (0.95mm)
Interface I2C/SPI/UART/USART
Length 0.354" (9mm)
Mounting Type Surface Mount
Number of Pins 64
Package Type VFQFN
Speed 32 MHz
Temperature Range –40 to 125 °C
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Type PIC
Voltage Range 1.8-5.5 V
Voltage, Operating 1.8 to 3.6 V
Width 0.354" (9mm)
A/D Inputs 17 x 10 bit
Architecture RISC
Data Rate 8 MIPS
Memory Type Flash
Number of Bits 8
Number of I/O Ports 54
Programmable Memory 14K Bytes
RAM Size 512 B
Temperature Operating Range -40 to +85 °C
Timers 1 x 16 bit, 4 x 8 bit
Pulse Width Distortion 2 x 10 bit, 3 x 10 bit
Input Output 54
EEPROM Memory 256 B
CPU Speed 8 MIPS
ADC Resolution 10 bit
USB Channels 1 x Device
Timer Resolution 8, 16 bit
Maximum Number of I2C Channels 2
Maximum Number of LIN Channels 1
Maximum Number of SPI Channels 2
Maximum Number of UART Channels 2
PWM Resolution 10 bit
PWM Channels 5
Program Memory Size 14 kB
Number of PWM Units 1
Number of ADCs 1
Number of Timers 5
Family Name PIC16
Product Added to Cart
Microchip Technology Inc.
14KB Flash; 512B RAM; 256B EEPROM; LCD; nanoWatt XLP; QFN-64 9X9X0.9mm TUBE
Allied Stock #: 70047705
Mfr's Part #: PIC16LF1946-I/MR
$2.970 Each
Quantity added: