Microchip Technology Inc. PIC16LF1946-E/PT

Image may be a representation.
See specs for product details.
14KB Flash; 512B RAM; 256B EEPROM; LCD; nanoWatt XLP
Manufacturer #: PIC16LF1946-E/PT
Allied Stock #: 70572880

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.15 (Each)
320 $3.15
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 320

Multiples Of: 320
Product Specifications
Product Attribute Attribute Value Search
Series PIC XLP 16F Series
Frequency 32
Mounting Type Surface Mount
Number of Pins 64
Package Type TQFP
Type PIC
Memory Type Flash
Number of Bits 8
Number of I/O Ports 54
RAM Size 512 B
Program Memory Size 14 kB
Product Added to Cart
Microchip Technology Inc.
14KB Flash; 512B RAM; 256B EEPROM; LCD; nanoWatt XLP
Allied Stock #: 70572880
Mfr's Part #: PIC16LF1946-E/PT
$3.150 Each
Quantity added: