Microchip Technology Inc. PIC16F726T-I/SS

Image may be a representation.
See specs for product details.
14KBFlashProgram; 1.8V-5.5V; 16MHzInternalOscillator; 8bADC; CCP; I2C/SPI; AUSART
Manufacturer #: PIC16F726T-I/SS
Allied Stock #: 70572157

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.06 (Each)
2100 $2.06
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2100

Multiples Of: 2100
Product Specifications
Product Attribute Attribute Value Search
Series PIC XLP 16F Series
Frequency 20
Mounting Type Surface Mount
Number of Pins 28
Package Type SSOP
Type PIC
Memory Type Flash
Number of Bits 8
Number of I/O Ports 25
RAM Size 368 B
Program Memory Size 14 kB
Product Added to Cart
Microchip Technology Inc.
14KBFlashProgram; 1.8V-5.5V; 16MHzInternalOscillator; 8bADC; CCP; I2C/SPI; AUSART
Allied Stock #: 70572157
Mfr's Part #: PIC16F726T-I/SS
$2.060 Each
Quantity added: