Microchip Technology Inc. PIC16F1788-I/SS

Image may be a representation.
See specs for product details.
28KB Flash; 2KB RAM; 256B EEPROM; 12-bit ADC; 5-bit & 8-bit DAC; PSMC; OPAmp
Manufacturer #: PIC16F1788-I/SS
Allied Stock #: 70323020

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.71 (Each)
376 $2.71
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 376

Multiples Of: 376
Product Specifications
Product Attribute Attribute Value Search
Series PIC XLP 16F Series
Dimensions 10.5 x 5.6 x 1.85 mm
Frequency 32
Height 0.073" (1.85mm)
Length 0.413" (10.5mm)
Mounting Type Surface Mount
Number of Pins 28
Package Type SSOP
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Type PIC
Voltage, Operating 2.3 to 5.5 V
Width 0.22" (5.6mm)
Architecture RISC
Memory Type Flash
Number of Bits 8
Number of I/O Ports 24
RAM Size 2 kB
Temperature Operating Range -40 to +85 °C
Timers 1(1 x 16 bit), 1(2 x 8 bit)
USB Channels 1
Timer Resolution 16, 8 bit
Maximum Number of UART Channels 0
Program Memory Size 28 kB
Number of ADCs 1
Number of Timers 2
Family Name PIC16

Overview

Analog design is difficult and consumes precious development time. Microchip's intelligent PIC® MCUs integrate analog functions such as high performance Analog-to-Digital Converters (ADCs), Digital-to-Analog Converters (DACs) and operational amplifiers (op amps) providing simple to use interfaces that ease analog design. This single-chip solution enables reduced system noise and provides higher throughput, while dramatically reducing design time and cost.

Specifications:

  • Enhanced Mid-Range Core with 49 Instruction, 16 Stack Levels
  • Flash Program Memory with self read/write capability
  • 256 Bytes of EEPROM
  • Internal 32 Mhz oscillator
  • 4 x PSMC (Programmable Switch Mode Controller)- Dedicated 16-bit PWM- Digital and/or analog feedback control of PWM frequency- Dead-band control/auto-shutdown and restart
  • 4 x Fast Comparators with selectable Voltage Reference
  • 2 x Operation Amplifiers (rail-to-rail in and out)
  • 11 x 12-bit ADC with Voltage Reference
  • 8-bit DAC
  • 3 x 5-bit DAC
  • MI2C / SPI / EUSART w/auto baud
  • 3 x Compare-Capture-PWM
  • Four 8-bit Timer (TMR0/TMR2/TMR4/TMR6)
  • One 16-bit Timer (TMR1)
  • Extended Watchdog Timer (EWDT)
  • Wide Operating Voltage Range:- ‘F’ Version (2.3 V – 5.5 V)- Low Power ‘LF’ variant (1.8 V – 3.6 V)
  • 25 mA Source/Sink current I/O
  • Enhanced Power-On/Off-Reset
  • Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)

  • Product Added to Cart
    Microchip Technology Inc.
    28KB Flash; 2KB RAM; 256B EEPROM; 12-bit ADC; 5-bit & 8-bit DAC; PSMC; OPAmp
    Allied Stock #: 70323020
    Mfr's Part #: PIC16F1788-I/SS
    $2.710 Each
    Quantity added: