Microchip Technology Inc. PIC16F1786-I/SP

Image may be a representation.
See specs for product details.
14KB Flash; 1KB RAM; 256B EEPROM; 12-bit ADC; 8-bit DAC; PSMC; OPAmp; FastComp
Manufacturer #: PIC16F1786-I/SP
Allied Stock #: 70323013

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 6
Pricing (USD) & Availability
Standard Pricing
$5.39 (Each)
1 $5.39
10 $4.77
25 $4.42
100 $4.03
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PIC XLP 16F Series
Dimensions 1.4 x 0.295 x 0.15 in.
Frequency 32
Height 0.15" (3.8mm)
Length 1.4" (35.56mm)
Mounting Type Through Hole
Number of Pins 28
Package Type SPDIP
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Type PIC
Voltage, Operating 2.3 to 5.5 V
Width 0.295" (7.5mm)
Architecture RISC
Memory Type Flash
Number of Bits 8
Number of I/O Ports 24
RAM Size 1 kB
Temperature Operating Range -40 to +85 °C
Timers 1(1 x 16 bit), 1(2 x 8 bit)
USB Channels 1
Timer Resolution 16, 8 bit
Maximum Number of UART Channels 0
Program Memory Size 14 kB
Number of ADCs 1
Number of Timers 2
Family Name PIC16

Overview

Analog design is difficult and consumes precious development time. Microchip's intelligent PIC® MCUs integrate analog functions such as high performance Analog-to-Digital Converters (ADCs), Digital-to-Analog Converters (DACs) and operational amplifiers (op amps) providing simple to use interfaces that ease analog design. This single-chip solution enables reduced system noise and provides higher throughput, while dramatically reducing design time and cost.

Specifications:

  • Enhanced Mid-Range Core with 49 Instruction, 16 Stack Levels
  • Flash Program Memory with self read/write capability
  • 256 Bytes of EEPROM
  • Internal 32 MHz oscillator
  • 3 x PSMC (Programmable Switch Mode Controller)- Dedicated 16-bit PWM- Digital and/or analog feedback control of PWM frequency- Dead-band control/auto-shutdown & restart
  • 4 x Fast Comparators with selectable Voltage Reference
  • 3 x Operation Amplifiers (rail-to-rail in and out)
  • 14 x 12-bit ADC with Voltage Reference
  • 8-bit DAC
  • MI2C / SPI / EUSART w/auto baud
  • 3 x Compare-Capture-PWM
  • Four 8-bit Timer (TMR0/TMR2/TMR4/TMR6)
  • One 16-bit Timer (TMR1)
  • Extended Watchdog Timer (EWDT)
  • Wide Operating Voltage Range:- ‘F’ Version (2.3 V – 5.5 V)- Low Power ‘LF’ variant (1.8 V – 3.6 V)
  • 25 MA Source/Sink current I/O
  • Enhanced Power-On/Off-Reset
  • Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)

  • Product Added to Cart
    Microchip Technology Inc.
    14KB Flash; 1KB RAM; 256B EEPROM; 12-bit ADC; 8-bit DAC; PSMC; OPAmp; FastComp
    Allied Stock #: 70323013
    Mfr's Part #: PIC16F1786-I/SP
    $5.390 Each
    Quantity added: