Microchip Technology Inc. PIC16F1782-E/SO

Image may be a representation.
See specs for product details.
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube
Manufacturer #: PIC16F1782-E/SO
Allied Stock #: 70483720
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.28 (Each)
405 $2.28
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 405

Multiples Of: 405
Product Specifications
Product Attribute Attribute Value Search
Series PIC XLP 16F Series
Frequency 32
Mounting Type Surface Mount
Number of Pins 28
Package Type SOIC
Type PIC
Memory Type Flash
Number of Bits 8
Number of I/O Ports 24
RAM Size 256 B
Program Memory Size 3.5 kB
Product Added to Cart
Microchip Technology Inc.
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube
Allied Stock #: 70483720
Mfr's Part #: PIC16F1782-E/SO
$2.280 Each
Quantity added: