Microchip Technology Inc. PIC16F1519T-I/MV

Image may be a representation.
See specs for product details.
40-pin; 28KB Flash; 1024B RAM; 10-bit ADC; 2xCCP; SPI; MI2C; EUSART; 2.3V-5.5V
Manufacturer #: PIC16F1519T-I/MV
Allied Stock #: 70572083

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.70 (Each)
3300 $1.70
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3300

Multiples Of: 3300
Product Specifications
Product Attribute Attribute Value Search
Series PIC XLP 16F Series
Frequency 20
Mounting Type Surface Mount
Number of Pins 40
Package Type UQFN
Type PIC
Memory Type Flash
Number of Bits 8
Number of I/O Ports 36
RAM Size 1 kB
Program Memory Size 28 kB
Product Added to Cart
Microchip Technology Inc.
40-pin; 28KB Flash; 1024B RAM; 10-bit ADC; 2xCCP; SPI; MI2C; EUSART; 2.3V-5.5V
Allied Stock #: 70572083
Mfr's Part #: PIC16F1519T-I/MV
$1.700 Each
Quantity added: