Microchip Technology Inc. PIC16F1509-E/GZ

Image may be a representation.
See specs for product details.
14KB Flash; 512B RAM; 18 I/O; CLC; CWG; NCO; 10-bit ADC
Manufacturer #: PIC16F1509-E/GZ
Allied Stock #: 70572741

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.41 (Each)
637 $1.41
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 637

Multiples Of: 637
Product Specifications
Product Attribute Attribute Value Search
Series PIC XLP 16F Series
Frequency 20
Mounting Type Surface Mount
Number of Pins 20
Package Type UQFN
Type PIC
Memory Type Flash
Number of Bits 8
Number of I/O Ports 17
RAM Size 512 B
Program Memory Size 14 kB
Product Added to Cart
Microchip Technology Inc.
14KB Flash; 512B RAM; 18 I/O; CLC; CWG; NCO; 10-bit ADC
Allied Stock #: 70572741
Mfr's Part #: PIC16F1509-E/GZ
$1.410 Each
Quantity added: