Microchip Technology Inc. PIC16C773T/SS

Image may be a representation.
See specs for product details.
IC MCU 8BIT 7KB OTP 28SSOP
Manufacturer #: PIC16C773T/SS
Allied Stock #: 70573917

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.65 (Each)
2100 $4.65
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2100

Multiples Of: 2100
Product Specifications
Product Attribute Attribute Value Search
Series PIC 16C Series
Frequency 20
Mounting Type Surface Mount
Number of Pins 28
Package Type SSOP
Type PIC
Memory Type OTP
Number of Bits 8
Number of I/O Ports 22
RAM Size 256 B
Program Memory Size 7 kB
Product Added to Cart
Microchip Technology Inc.
IC MCU 8BIT 7KB OTP 28SSOP
Allied Stock #: 70573917
Mfr's Part #: PIC16C773T/SS
$4.650 Each
Quantity added: