Microchip Technology Inc. PIC16C771-I/P

Image may be a representation.
See specs for product details.
7 KB OTP; 256 RAM; 16 I/O20 PDIP .300inTUBE
Manufacturer #: PIC16C771-I/P
Allied Stock #: 70452730

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.79 (Each)
242 $2.79
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 242

Multiples Of: 242
Product Specifications
Product Attribute Attribute Value Search
Series PIC 16C Series
Frequency 20
Mounting Type Through Hole
Number of Pins 20
Package Type PDIP
Type PIC
Memory Type OTP
Number of Bits 8
Number of I/O Ports 15
RAM Size 256 B
Program Memory Size 7 kB
Product Added to Cart
Microchip Technology Inc.
7 KB OTP; 256 RAM; 16 I/O20 PDIP .300inTUBE
Allied Stock #: 70452730
Mfr's Part #: PIC16C771-I/P
$2.790 Each
Quantity added: