Microchip Technology Inc. PIC16C62B-04I/SP

Image may be a representation.
See specs for product details.
28-Pin; 3.5 KB OTP; 128 RAM; 22 I/O; SPDIP
Manufacturer #: PIC16C62B-04I/SP
Allied Stock #: 70046933

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.05 (Each)
1 $3.05
2 $2.989
5 $2.898
10 $2.776
Availability

215 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PIC 16C Series
Comparator Type 1
Dimensions 35.18 x 8.51 x 3.43 mm
Frequency 4
Height 0.135" (3.43mm)
Interface I2C/SPI
Length 1.385" (35.18mm)
Mounting Type Through Hole
Number of Pins 28
Package Type SPDIP
Speed 20 MHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Type PIC
Voltage Range 2.5-6 V
Voltage, Operating 4 to 5.5 V
Width 0.335" (8.51mm)
A/D Inputs 0
Architecture RISC
Data Rate 5 MIPS
Memory Type OTP
Number of Bits 8
Number of I/O Ports 22
Programmable Memory 3.5K Bytes
RAM Size 128 B
Temperature Operating Range -40 to +85 °C
Timers 1 x 16 bit, 2 x 8 bit
Pulse Width Distortion 1 x 10 bit
Input Output 22
EEPROM Memory 0 B
CPU Speed 5 MIPS
USB Channels 0
Timer Resolution 8, 16 bit
Maximum Number of I2C Channels 1
Maximum Number of SPI Channels 1
PWM Resolution 10 bit
PWM Channels 1
Program Memory Size 3.5 kB
Number of PWM Units 1
Number of ADCs 0
Number of Timers 3
Family Name PIC16
Product Added to Cart
Microchip Technology Inc.
28-Pin; 3.5 KB OTP; 128 RAM; 22 I/O; SPDIP
Allied Stock #: 70046933
Mfr's Part #: PIC16C62B-04I/SP
$3.050 Each
Quantity added: