Microchip Technology Inc. PIC16C622A-20/SO

Image may be a representation.
See specs for product details.
Microcontroller; PIC16C622A-20/SO 20MHz
Manufacturer #: PIC16C622A-20/SO
Allied Stock #: 70413712

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.31 (Each)
378 $2.31
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 378

Multiples Of: 378
Product Specifications
Product Attribute Attribute Value Search
Series PIC 16C Series
Frequency 20
Mounting Type Surface Mount
Number of Pins 18
Package Type SOIC
Type PIC
Memory Type OTP
Number of Bits 8
Number of I/O Ports 13
RAM Size 128 B
Program Memory Size 3.5 kB
Product Added to Cart
Microchip Technology Inc.
Microcontroller; PIC16C622A-20/SO 20MHz
Allied Stock #: 70413712
Mfr's Part #: PIC16C622A-20/SO
$2.310 Each
Quantity added: