Microchip Technology Inc. PIC12LF1840-E/SN

Image may be a representation.
See specs for product details.
MCU 8-bit PIC12 PIC RISC 7KB Flash 3.3V8-Pin SOIC N Tube
Manufacturer #: PIC12LF1840-E/SN
Allied Stock #: 70452459
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.37 (Each)
700 $1.37
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 700

Multiples Of: 700
Product Specifications
Product Attribute Attribute Value Search
Series PIC XLP 12F Series
Frequency 32
Mounting Type Surface Mount
Number of Pins 8
Package Type SOIC
Type PIC
Memory Type Flash
Number of Bits 8
Number of I/O Ports 5
RAM Size 256 B
Program Memory Size 7 kB
Product Added to Cart
Microchip Technology Inc.
MCU 8-bit PIC12 PIC RISC 7KB Flash 3.3V8-Pin SOIC N Tube
Allied Stock #: 70452459
Mfr's Part #: PIC12LF1840-E/SN
$1.370 Each
Quantity added: