Microchip Technology Inc. PIC12LF1571-E/MF

Image may be a representation.
See specs for product details.
1.75KB; 128 RAM; 16-bit PWM; Comparator; DAC; ADC; CWG
Manufacturer #: PIC12LF1571-E/MF
Allied Stock #: 70572795
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.92 (Each)
960 $0.92
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 960

Multiples Of: 960
Product Specifications
Product Attribute Attribute Value Search
Series PIC 12F Series
Frequency 32
Mounting Type Surface Mount
Number of Pins 8
Package Type VDFN
Type PIC
Memory Type Flash
Number of Bits 8
Number of I/O Ports 6
RAM Size 128 B
Program Memory Size 1.75 kB
Product Added to Cart
Microchip Technology Inc.
1.75KB; 128 RAM; 16-bit PWM; Comparator; DAC; ADC; CWG
Allied Stock #: 70572795
Mfr's Part #: PIC12LF1571-E/MF
$0.920 Each
Quantity added: